
Dual-channel, general-purpose operational amplifier featuring a 1.5MHz bandwidth and 0.9V/µs slew rate. This surface-mount device operates from a 2.1V to 5.5V supply, with a low 36µA operating supply current. Achieves a high 124dB voltage gain and 72dB common mode rejection ratio, with a low 300µV input offset voltage and 0.1pA input bias current. Packaged in a SOT-323 case, it offers a 55mA output current per channel and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Maxim MAX9637AXA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9637AXA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TFSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 36uA |
| Output Current | 40mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 36uA |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9637AXA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.