Sign in to ask questions about the Maxim MAX9643TASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9643TASA+ technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 3.39mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9643TASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
