
Precision analogue comparator IC featuring low power consumption with a maximum supply current of 700nA and quiescent current of 1.1uA. Offers a wide operating voltage range from 1V to 5.5V, with a minimum supply voltage of 2.7V and maximum of 5.5V. This surface mount component boasts a 15µs propagation delay and 900µV hysteresis, with a common mode rejection ratio and PSRR of 53dB. Designed for general-purpose applications, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9646EBS+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9646EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | MAX9646 |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9646EBS+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.