
The MAX9647AUK+T is a quad differential amplifier with a common mode rejection ratio of 90dB and an input bias current of 250nA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted in a surface mount SOT-23-5 package and is available in tape and reel packaging. The MAX9647AUK+T is a RoHS compliant, general purpose, specialty logic integrated circuit.
Maxim MAX9647AUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Current | 35mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9647 |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
No datasheet is available for this part.