Sign in to ask questions about the Maxim MAX9647AXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9647AXK+T technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Current | 35mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9647 |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9647AXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.