Sign in to ask questions about the Maxim MAX9650ATA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9650ATA+ technical specifications.
| -3db Bandwidth | 35MHz |
| Common Mode Rejection Ratio | 60dB |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 1.3A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9650ATA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.