
Single high current operational amplifier with rail-to-rail input and output. Features a 8-pin TDFN EP package, measuring 3mm x 3mm x 0.73mm, for surface mount applications. Offers a minimum PSRR of 70 dB and operates across a wide temperature range of -40°C to 125°C. Supports single supply voltages from 6V to 20V and dual supply voltages from ±4.5V to ±10V.
Maxim MAX9650ATA+TC93 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Manufacturer Type | High Current Amplifier |
| Type | High Current Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 70dB |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage | 14@19VmV |
| Maximum Input Bias Current | 1@19V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 9|12|15|18V |
| Maximum Single Supply Voltage | 20V |
| Minimum Dual Supply Voltage | ±4.5V |
| Maximum Dual Supply Voltage | ±10V |
| Typical Dual Supply Voltage | ±5|±9V |
| Maximum Supply Voltage Range | 17 to 30V |
| Max Operating Supply Voltage | ±10|20V |
| Minimum Single Supply Voltage | 6V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX9650ATA+TC93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.