
Single-channel, general-purpose amplifier IC featuring a 35MHz -3dB bandwidth and 40V/µs slew rate. Operates from a 6V to 20V supply voltage with a low 3.7mA operating supply current. Offers a 1.3A output current and a 60dB common mode rejection ratio. Surface mountable in a UMAX package, this lead-free and RoHS compliant component is suitable for TFT-LCD applications.
Sign in to ask questions about the Maxim MAX9650AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9650AUA+ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current | 1.3A |
| Output Current per Channel | 1.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9650AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
