
The MAX9650AUA+T is a single op-amp from Maxim, featuring a -3db bandwidth of 35MHz and an output current of 1.3A. It operates over a temperature range of -40°C to 125°C and is available in a UMAX package, suitable for surface mount applications. The device is RoHS compliant and has a common mode rejection ratio of 60dB, with an input bias current of 1uA and an input offset voltage of 14mV.
Maxim MAX9650AUA+T technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current | 1.3A |
| Output Current per Channel | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
No datasheet is available for this part.