Sign in to ask questions about the Maxim MAX9650AZK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9650AZK+T technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current | 1.3A |
| Output Current per Channel | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9650AZK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
