
General-purpose operational amplifier IC featuring a 35MHz -3dB bandwidth and 35MHz gain bandwidth product. This single-amplifier, dual-circuit device offers a 1.3A output current per channel and a 40V/µs slew rate. Operating from a dual supply voltage range of 6V to 20V, it provides 95dB voltage gain and a 60dB common mode rejection ratio. Packaged in an 8-pin UMAX surface-mount case with dimensions of 3.05mm x 3.05mm x 0.95mm, it operates between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX9651AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9651AUA+ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 10V |
| Gain Bandwidth Product | 35MHz |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 1.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Voltage Gain | 95dB |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9651AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.