
The MAX9651AUA+T is a dual amplifier with a -3db bandwidth of 35MHz and a common mode rejection ratio of 60dB. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 6V and 20V. The amplifier is surface mountable and has an operating supply current of 3.7mA. It is RoHS compliant and available in a UMAX package.
Sign in to ask questions about the Maxim MAX9651AUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9651AUA+T technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9651 |
| Slew Rate | 40V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9651AUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.