
The MAX9652ASA+ is a 3-channel amplifier in a SOIC package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The amplifier has a maximum power dissipation of 471mW and a maximum supply voltage of 3.465V. It is available in a 100-piece rail/tube packaging configuration.
Sign in to ask questions about the Maxim MAX9652ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9652ASA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 28.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX9652 |
| Supply Current | 28.9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9652ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
