
The MAX9653AUB+ is a 3-channel general-purpose amplifier from Maxim. It operates over a temperature range of -40°C to 125°C and is available in a UMAX package. The amplifier has a maximum power dissipation of 444mW and a maximum supply voltage of 3.465V. It is RoHS compliant and available in a 50-unit rail/tube packaging. The MAX9653AUB+ is suitable for a variety of applications requiring a general-purpose amplifier.
Sign in to ask questions about the Maxim MAX9653AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9653AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 28.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX9653 |
| Supply Current | 28.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9653AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
