
The MAX9654AUB+ is a 3-channel general-purpose amplifier from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 444mW. The device is RoHS compliant and available in a 50-piece rail/tube packaging. The amplifier's supply voltage range is between 3.135V and 3.465V, with an operating supply current of 28.3mA.
Sign in to ask questions about the Maxim MAX9654AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9654AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 28.3mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9654 |
| Supply Current | 28.9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9654AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.