The MAX9655AEE+ is a 5-channel interface IC with a bandwidth of 10MHz. It is packaged in a QSOP and has a maximum operating temperature of 85°C. The device has a maximum power dissipation of 667mW and is designed for surface mount applications. It operates on a single supply voltage between 2.7V and 3.6V, with an operating supply current of 21mA.
Sign in to ask questions about the Maxim MAX9655AEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9655AEE+ technical specifications.
| Bandwidth | 10MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 21mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9655AEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
