
The MAX9655AEE+T is a 5-channel, single supply, surface mount IC with a maximum operating temperature of 85°C and a maximum power dissipation of 667mW. It is packaged in a SSOP package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has an operating supply current of 21mA. The MAX9655AEE+T is RoHS compliant and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX9655AEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9655AEE+T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 21mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9655AEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.