
Maxim MAX9669ETI+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9669 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9669ETI+ to view detailed technical specifications.
No datasheet is available for this part.
