Maxim MAX9675ECQ+ technical specifications.
| Bandwidth | 110MHz |
| Package/Case | TQFP |
| Independent Circuits | 1 |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9675ECQ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
