
The MAX9675ECQ+T is a single-chip interface IC from Maxim, packaged in a TQFP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. This IC is RoHS compliant and available in quantities of 250 per reel.
Maxim MAX9675ECQ+T technical specifications.
| Package/Case | TQFP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9675ECQ+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
