The MAX969ESE-T is a 16-pin dual comparator integrated circuit with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 3V and has a maximum supply current of 22μA. The comparator has a maximum input offset voltage of 7mV and a maximum bias current of 50nA at 25°C. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm.
Sign in to ask questions about the Maxim MAX969ESE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX969ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.022 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX969ESE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.