
The MAX97000EWA is a 25-pin WLP Class-D/H audio amplifier with a typical PSRR of 85dB. It is designed for surface mount applications and operates over a temperature range of -40 to 85°C. The amplifier is suitable for headphone and speaker applications, offering a maximum output current of 800mA.
Maxim MAX97000EWA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | WLP |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 2.16(Max) |
| Package Width (mm) | 2.16(Max) |
| Package Height (mm) | 0.45 |
| Seated Plane Height (mm) | 0.64 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Headphone/Speaker |
| Amplifier Type | Class-D|Class-H |
| Typical PSRR | 85dB |
| Input Signal Type | Single |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current | 800mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
No datasheet is available for this part.