
The MAX9701EBP+TG45 is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 2.2W and a maximum power dissipation of 1.6667W. The amplifier is RoHS compliant and has a power supply rejection ratio of 80dB. It operates on a supply voltage between 2.5V and 5.5V, with a supply current of 6.3mA.
Sign in to ask questions about the Maxim MAX9701EBP+TG45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9701EBP+TG45 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Power Dissipation | 1.6667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 1.3W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.3mA |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9701EBP+TG45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.