
Dual-channel, Class D audio power amplifier IC designed for surface mount applications. Delivers up to 2.2W output power into a 4-ohm load, operating from a single 2.5V to 5.5V supply. Features 18dB voltage gain and 80dB power supply rejection ratio, with a quiescent current of 12.6mA. Packaged in a 24-TQFN, this lead-free and RoHS compliant component operates within a -40°C to +85°C temperature range.
Sign in to ask questions about the Maxim MAX9701ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9701ETG+ technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Output Voltage | 30mV |
| Max Power Dissipation | 1.6667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 1.3W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 12.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.3mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 18dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9701ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
