The MAX9705AEBC+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output power of 1.4W and a maximum power dissipation of 1.9512W. The amplifier operates within a supply voltage range of 2.5V to 5.5V and has a quiescent current of 7mA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX9705AEBC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9705AEBC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705AEBC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.