The MAX9705BETB+T is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V and has a maximum output power of 2.3W. The amplifier is surface mount and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX9705BETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9705BETB+T technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 12.04dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705BETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
