The MAX9705CEBC+T is a surface mount audio amplifier from Maxim. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier has a maximum output power of 1.4W and a quiescent current of 7mA. It can supply a maximum current of 5.4mA and has a maximum supply voltage of 5.5V. The amplifier is packaged in a tape and reel format and is suitable for use in audio applications.
Sign in to ask questions about the Maxim MAX9705CEBC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9705CEBC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705CEBC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.