The MAX9705DEBC+T is a surface mount audio amplifier with a maximum operating temperature range of -40°C to 85°C. It operates on a single supply voltage of 5V and has a maximum output power of 1.4W. The amplifier is RoHS compliant and is packaged in tape and reel. It has a quiescent current of 7mA and a supply current of 5.4mA.
Sign in to ask questions about the Maxim MAX9705DEBC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9705DEBC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705DEBC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.