The MAX9705DETB+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single 5V supply and has a maximum output power of 2.3W. The device is RoHS compliant and has a power supply rejection ratio (PSRR) of 75dB. The amplifier has a quiescent current of 7mA and a supply current of 5.4mA.
Sign in to ask questions about the Maxim MAX9705DETB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9705DETB+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705DETB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
