
2-channel, 42W mono/stereo audio amplifier IC for surface mount applications. Features a 36dB voltage gain, 4 Ohm load impedance, and operates from a 10V to 18V single supply. Delivers 21W output power per channel with a quiescent current of 20mA. Offers excellent noise immunity with 70dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio. Encased in a 56-TQFN package with dimensions of 8.1mm x 8.1mm x 0.75mm, this lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9708ETN+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9708ETN+D technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 42W |
| Max Power Dissipation | 3.81W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 21W |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9708 |
| Supply Current | 20mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 36dB |
| Width | 8.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9708ETN+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.