General purpose comparator IC featuring 4 channels and 4 elements. Operates with a minimum supply voltage of 1.6V and a maximum of 5.5V, drawing a maximum supply current of 11uA. Offers a 7mV input offset voltage and 1mV hysteresis, with a 20us propagation delay. Packaged in a QSOP-16 (PDSO16) surface mount configuration, this component boasts 80dB for both Common Mode Rejection Ratio and Power Supply Rejection Ratio.
Sign in to ask questions about the Maxim MAX970EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX970EEE-T technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 1mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 11uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 20us |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX970 |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX970EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.