The MAX9710EUE is a dual audio amplifier IC with an industrial temperature range of -40°C to 85°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin HTSSOP package with a width of 4.4mm and a length of 5mm. The amplifier operates on a supply voltage of 4.5V to 5.5V and has a maximum supply current of 30mA.
Maxim MAX9710EUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.