The MAX9717AEBL-T is an industrial-grade audio amplifier from Maxim. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device has a maximum supply current of 8mA and is packaged in a 9-pin VFBGA. This amplifier is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX9717AEBL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9717AEBL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9717AEBL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.