The MAX9717BEBL is an industrial-grade audio amplifier from Maxim, featuring a 1.5mm x 1.5mm UCSP-9 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This single-channel amplifier is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX9717BEBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9717BEBL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9717BEBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.