The MAX9718BEBL-T is an industrial audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 9-pin count and a 1.52mm width and length. The amplifier operates on a supply voltage between 2.7V and 5.5V, with a maximum supply current of 7.5mA. It is available in a 3x3mm UCSP-9 package.
Sign in to ask questions about the Maxim MAX9718BEBL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9718BEBL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9718BEBL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.