The MAX9718DEBL-T is an industrial audio amplifier from Maxim, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 9 terminals positioned at the bottom and is packaged in a 3x3mm UCSP-9 format. The amplifier operates within a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 7.5mA. It is designed for industrial applications and is available in a single-channel configuration.
Sign in to ask questions about the Maxim MAX9718DEBL-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9718DEBL-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.52 |
| Length | 1.52 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9718DEBL-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.