The MAX9718DETB-T is an industrial-grade audio amplifier from Maxim, featuring a 10-pin HVSON package and operating temperature range of -40 to 85°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 7.5mA. The device has a single function and a single channel, with a terminal position of dual. The package dimensions are 3mm in width and 3mm in length.
Sign in to ask questions about the Maxim MAX9718DETB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9718DETB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 7.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9718DETB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.