Single-channel comparator IC featuring 10mV input offset voltage and 50mV hysteresis. Operates with dual supply voltages from 1.25V to 5.5V, and single supply from 2.5V to 11V. Offers 80dB common mode rejection ratio and a 4µs response time. Packaged in an 8-pin PDIP with through-hole mounting.
Maxim MAX971CPA technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 50mV |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 3.2uA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | No |
| Supply Current | 3.2uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.