
The MAX97220AETE+T is a surface-mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The amplifier is RoHS compliant and has a power supply rejection ratio of 90dB. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX97220AETE+T technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220AETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
