
The MAX97220BETE+T is a surface-mount audio amplifier from Maxim, operating between -40°C and 85°C. It has a gain of 6dB and can supply up to 125mW of output power. The amplifier is powered by a single 5V supply and has a supply current of 5.5mA. It is RoHS compliant and part of Maxim's DirectDrive series.
Maxim MAX97220BETE+T technical specifications.
| Gain | 6dB |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 125mW |
| Max Power Dissipation | 1.6667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 125mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 5.5mA |
| Supply Type | Single |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220BETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
