
The MAX97220CETE+T is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 125mW and a power supply rejection ratio of 90dB. The amplifier is RoHS compliant and part of the DirectDrive series. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX97220CETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX97220CETE+T technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 125mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220CETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
