
The MAX97220DETE+ is a DirectDrive audio amplifier with a dual supply voltage range of 2.5V to 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The amplifier has a maximum output power of 125mW and a power supply rejection ratio of 90dB. It is RoHS compliant and suitable for use in audio applications.
Sign in to ask questions about the Maxim MAX97220DETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX97220DETE+ technical specifications.
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 125mW |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 125mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 5mA |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97220DETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
