The MAX9722BEUE is a dual audio amplifier from Maxim, featuring an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 2.4V to 5.5V and has a maximum supply current of 13mA. The device is packaged in a 4.40 mm, MO-153AB, TSSOP-16 package and has 16 terminals. It is designed for use in audio applications and is suitable for industrial environments.
Sign in to ask questions about the Maxim MAX9722BEUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9722BEUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 13 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9722BEUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.