The MAX9722BEUE-T is a dual audio amplifier from Maxim, featuring a supply voltage range of 2.4V to 5.5V and a maximum supply current of 13mA. It is available in a TSSOP-16 package and operates over an industrial temperature range of -40°C to 85°C. This device is suitable for use in audio applications where a compact, low-power amplifier is required.
Sign in to ask questions about the Maxim MAX9722BEUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9722BEUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 13 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9722BEUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.