The MAX9723DEBE-T is a dual-channel audio amplifier from Maxim, featuring a supply voltage range of 1.8V to 3.6V and an industrial temperature grade. It has 16 terminals and a pin count of 16, with a package type of VFBGA, BGA16,4X4,20. The amplifier has a maximum supply current of 6.5mA and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX9723DEBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9723DEBE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2.02 |
| Length | 2.02 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 6.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9723DEBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.