The MAX9723DETE-T is a 16-channel industrial audio amplifier IC from Maxim, featuring a dual configuration and 16-pin SON package. It operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a single function and one channel, with a JEDEC package code of S-PDSO-N16.
Maxim MAX9723DETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.