Maxim MAX9724AETC+ technical specifications.
| Gain Bandwidth Product | 22kHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 32R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 63mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 60mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9724AETC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.