
The MAX9724AEUD+ is a DirectDrive audio amplifier from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V and a minimum of 2.7V. The amplifier has a maximum output power of 45mW. It is available in a TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9724AEUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9724AEUD+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 45mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9724AEUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.