Sign in to ask questions about the Maxim MAX9724BETC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9724BETC+ technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 63mW |
| Max Power Dissipation | 1.333W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 42mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Voltage Gain | 3.522dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9724BETC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
