The MAX9724DETC+ is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.333W and a maximum supply voltage of 5.5V. The amplifier is RoHS compliant and has a power supply rejection ratio of 86dB. It is available in a package quantity of 100 and is packaged in a rail/tube format.
Sign in to ask questions about the Maxim MAX9724DETC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9724DETC+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 63mW |
| Max Power Dissipation | 1.333W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Power | 63mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Voltage Gain | 3.52dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9724DETC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.